
FXUB53.07.0150C | |
|---|---|
DigiKey Part Number | 931-FXUB53.07.0150C-ND |
Manufacturer | |
Manufacturer Product Number | FXUB53.07.0150C |
Description | WIDE BAND FLEX ANTENNA 600MHZ TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Flat Patch I-PEX MHFI (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.28dBi, 2.81dBi, 2.54dBi, 3.24dBi, 4.23dBi, 4.89dBi, 7.18dBi, 6.12dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.009" (0.24mm) | |
Applications | 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,94000 Kč | 1 039,40 Kč |
| 25 | 96,07840 Kč | 2 401,96 Kč |
| 100 | 87,42730 Kč | 8 742,73 Kč |
| 300 | 82,60333 Kč | 24 781,00 Kč |
| 500 | 80,81962 Kč | 40 409,81 Kč |
| 1 000 | 78,77379 Kč | 78 773,79 Kč |
| 2 500 | 76,61507 Kč | 191 537,68 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |











