


FXUB63.24.0150B | |
|---|---|
DigiKey Part Number | 931-1493-ND |
Manufacturer | |
Manufacturer Product Number | FXUB63.24.0150B |
Description | FLEX 698MHZ TO 3GHZ WITH 150MM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | - | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 147,09100 Kč | 1 470,91 Kč |
| 25 | 136,50360 Kč | 3 412,59 Kč |
| 100 | 124,86670 Kč | 12 486,67 Kč |
| 250 | 119,32072 Kč | 29 830,18 Kč |
| 500 | 115,97784 Kč | 57 988,92 Kč |
| 1 000 | 113,22605 Kč | 113 226,05 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |





