
1002289 | |
|---|---|
DigiKey Part Number | 478-1002289-ND |
Manufacturer | |
Manufacturer Product Number | 1002289 |
Description | RF ANT 700MHZ/750MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1002289 Models |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 8 |
Series | VSWR 2.5 |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 25mm |
RF Family/Standard Cellular | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | Height (Max) 0.049" (1.25mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 25 | 59,02960 Kč | 1 475,74 Kč |
| 100 | 53,31180 Kč | 5 331,18 Kč |
| 250 | 50,58336 Kč | 12 645,84 Kč |
| 500 | 48,93836 Kč | 24 469,18 Kč |
| 1 000 | 47,58525 Kč | 47 585,25 Kč |
| 3 000 | 45,91360 Kč | 137 740,80 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











