RF ANTENNA Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox PCB Trace SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002089

DigiKey Part Number
478-1002089-ND
Manufacturer
Manufacturer Product Number
1002089
Description
ANTENNA ASSY, PENLT DV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox PCB Trace SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
KYOCERA AVX
VSWR
3
Packaging
Tray
Gain
5.1dBi, 4.9dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
829MHz, 2.205GHz
Height (Max)
0.315" (8.00mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Applications
Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Factory Stock: 6 480
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
10146,35600 Kč1 463,56 Kč
25135,81520 Kč3 395,38 Kč
100124,23050 Kč12 423,05 Kč
250118,70756 Kč29 676,89 Kč
540115,04765 Kč62 125,73 Kč
1 080112,36632 Kč121 355,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč