
PDB-C134F | |
|---|---|
DigiKey Part Number | PDB-C134F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C134F |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 10ns 30° Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 2nA |
Packaging Bulk | Active Area 1.538mm² |
Part Status Active | Viewing Angle 30° |
Wavelength 950nm | Operating Temperature -40°C ~ 80°C |
Color - Enhanced Blue | Mounting Type Through Hole |
Spectral Range 700nm ~ 1100nm | Package / Case Radial, 3mm Dia (T-1) |
Diode Type PIN | Base Product Number |
Response Time 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 39,32900 Kč | 393,29 Kč |
| 100 | 30,31480 Kč | 3 031,48 Kč |
| 500 | 26,34956 Kč | 13 174,78 Kč |
| 1 000 | 25,05691 Kč | 25 056,91 Kč |
| 2 000 | 23,96229 Kč | 47 924,58 Kč |
| 6 000 | 22,56193 Kč | 135 371,58 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










