
BPV10NF | |
|---|---|
DigiKey Part Number | 751-1002-ND |
Manufacturer | |
Manufacturer Product Number | BPV10NF |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPV10NF Models |
Category | Current - Dark (Typ) 1nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.79mm² |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 790nm ~ 1050nm | Package / Case Radial |
Diode Type PIN | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 60 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD333-3C/H0/L2 | Everlight Electronics Co Ltd | 6 207 | 1080-1143-ND | 18,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 15,95400 Kč | 159,54 Kč |
| 100 | 11,81460 Kč | 1 181,46 Kč |
| 500 | 9,97102 Kč | 4 985,51 Kč |
| 1 000 | 9,36704 Kč | 9 367,04 Kč |
| 4 000 | 8,42031 Kč | 33 681,24 Kč |
| 8 000 | 8,05252 Kč | 64 420,16 Kč |
| 12 000 | 7,86414 Kč | 94 369,68 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |









