
WP3DPD1BT/BD | |
|---|---|
DigiKey Part Number | 754-2357-ND |
Manufacturer | |
Manufacturer Product Number | WP3DPD1BT/BD |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3DPD1BT/BD Models |
Category | Response Time 6ns |
Manufacturer Kingbright | Voltage - DC Reverse (Vr) (Max) 170 V |
Packaging Bulk | Current - Dark (Typ) 10nA (Max) |
Part Status Active | Viewing Angle 50° |
Wavelength 940nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Infrared (NIR) | Mounting Type Through Hole |
Spectral Range 670nm ~ 1070nm | Package / Case Radial |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 9,91110 Kč | 991,11 Kč |
| 500 | 8,32528 Kč | 4 162,64 Kč |
| 1 000 | 7,80538 Kč | 7 805,38 Kč |
| 2 000 | 7,36442 Kč | 14 728,84 Kč |
| 5 000 | 6,88264 Kč | 34 413,20 Kč |
| 10 000 | 6,58237 Kč | 65 823,70 Kč |
| 25 000 | 6,25513 Kč | 156 378,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








