
T4331PD--H9B6401L2U1930 | |
|---|---|
DigiKey Part Number | 3147-T4331PD--H9B6401L2U1930TR-ND - Tape & Reel (TR) 3147-T4331PD--H9B6401L2U1930CT-ND - Cut Tape (CT) 3147-T4331PD--H9B6401L2U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4331PD--H9B6401L2U1930 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 100nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,70043 Kč | 11 400,86 Kč |
| 4 000 | 5,39119 Kč | 21 564,76 Kč |
| 6 000 | 5,23267 Kč | 31 396,02 Kč |
| 10 000 | 5,05359 Kč | 50 535,90 Kč |
| 14 000 | 4,94714 Kč | 69 259,96 Kč |
| 20 000 | 4,84329 Kč | 96 865,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








