
VEMD8130TR | |
|---|---|
DigiKey Part Number | 751-VEMD8130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMD8130TR |
Description | PIN PHOTO DIODE, SHIELDED, 2.2 M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 625ns, 670ns 90° 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time 625ns, 670ns |
Manufacturer Vishay Semiconductor Opto Division | Voltage - DC Reverse (Vr) (Max) 60 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 2nA |
Part Status Active | Active Area 2.2mm² |
Wavelength 940nm | Viewing Angle 90° |
Color - Enhanced Infrared (NIR) | Operating Temperature -25°C ~ 85°C |
Spectral Range 800nm ~ 1050nm | Mounting Type Surface Mount, Right Angle |
Diode Type PIN | Package / Case 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 12,27408 Kč | 13 746,97 Kč |
| 2 240 | 11,65876 Kč | 26 115,62 Kč |
| 3 360 | 11,34348 Kč | 38 114,09 Kč |
| 5 600 | 10,98758 Kč | 61 530,45 Kč |
| 7 840 | 10,77599 Kč | 84 483,76 Kč |
| 11 200 | 10,56968 Kč | 118 380,42 Kč |
| Unit Price without VAT: | 12,27408 Kč |
|---|---|
| Unit Price with VAT: | 14,85164 Kč |


