
AM2520PD1BT09 | |
|---|---|
DigiKey Part Number | 754-2341-2-ND - Tape & Reel (TR) 754-2341-1-ND - Cut Tape (CT) 754-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520PD1BT09 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520PD1BT09 Models |
Category | Response Time 6ns |
Manufacturer Kingbright | Voltage - DC Reverse (Vr) (Max) 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 10nA (Max) |
Part Status Active | Viewing Angle 20° |
Wavelength 940nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Infrared (NIR) | Mounting Type Surface Mount |
Spectral Range 670nm ~ 1070nm | Package / Case 2-SMD, Z-Bend |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 100 | 11,57200 Kč | 1 157,20 Kč |
| 500 | 9,76910 Kč | 4 884,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17886 Kč | 9 178,86 Kč |
| 2 000 | 8,67795 Kč | 17 355,90 Kč |
| 3 000 | 8,42118 Kč | 25 263,54 Kč |
| 5 000 | 8,13122 Kč | 40 656,10 Kč |
| 7 000 | 7,95872 Kč | 55 711,04 Kč |
| 10 000 | 7,79053 Kč | 77 905,30 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








