
VSMY2850RG | |
|---|---|
DigiKey Part Number | VSMY2850RGTR-ND - Tape & Reel (TR) VSMY2850RGCT-ND - Cut Tape (CT) VSMY2850RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2850RG |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2850RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 70mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| 500 | 8,88846 Kč | 4 444,23 Kč |
| 1 000 | 8,33642 Kč | 8 336,42 Kč |
| 2 000 | 7,86816 Kč | 15 736,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,98796 Kč | 41 927,76 Kč |
| 12 000 | 6,69457 Kč | 80 334,84 Kč |
| 18 000 | 6,54613 Kč | 117 830,34 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







