
MSP430G2553IRHB32R | |
|---|---|
DigiKey Part Number | 296-28643-2-ND - Tape & Reel (TR) 296-28643-1-ND - Cut Tape (CT) 296-28643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2553IRHB32R |
Description | IC MCU 16BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2553IRHB32R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 25 | 48,49680 Kč | 1 212,42 Kč |
| 100 | 43,65480 Kč | 4 365,48 Kč |
| 250 | 41,34676 Kč | 10 336,69 Kč |
| 500 | 40,38336 Kč | 20 191,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,39625 Kč | 112 188,75 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |







