
TSAL6102UL | |
|---|---|
DigiKey Part Number | 751-TSAL6102UL-ND |
Manufacturer | |
Manufacturer Product Number | TSAL6102UL |
Description | IREMITTER HIGHPOWR 940NM 5MM 10D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 150mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.35V |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 150mW/sr @ 100mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 100 | 6,42560 Kč | 642,56 Kč |
| 500 | 5,31690 Kč | 2 658,45 Kč |
| 1 000 | 4,95256 Kč | 4 952,56 Kč |
| 4 000 | 4,37997 Kč | 17 519,88 Kč |
| 8 000 | 4,15702 Kč | 33 256,16 Kč |
| 12 000 | 4,04275 Kč | 48 513,00 Kč |
| 28 000 | 3,83708 Kč | 107 438,24 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |








