
TSAL6102 | |
|---|---|
DigiKey Part Number | 751-TSAL6102-ND |
Manufacturer | |
Manufacturer Product Number | TSAL6102 |
Description | IREMITTER HIGHPOWR 940NM 5MM 10D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 150mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.35V |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 150mW/sr @ 100mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 100 | 5,79370 Kč | 579,37 Kč |
| 500 | 4,77800 Kč | 2 389,00 Kč |
| 1 000 | 4,44389 Kč | 4 443,89 Kč |
| 4 000 | 3,91880 Kč | 15 675,20 Kč |
| 8 000 | 3,71429 Kč | 29 714,32 Kč |
| 12 000 | 3,60943 Kč | 43 313,16 Kč |
| 28 000 | 3,42068 Kč | 95 779,04 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










