Infrared (IR) Emitter 940nm 1.35V 100mA 80mW/sr @ 100mA 20° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAL6100UL

DigiKey Part Number
751-TSAL6100UL-ND
Manufacturer
Manufacturer Product Number
TSAL6100UL
Description
IR EMITTER HIPOWER 950NM 5MM 10D
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 80mW/sr @ 100mA 20° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.35V
Packaging
Bulk
Viewing Angle
20°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
109,78100 Kč97,81 Kč
1007,09090 Kč709,09 Kč
5005,88668 Kč2 943,34 Kč
1 0005,49104 Kč5 491,04 Kč
4 0004,86934 Kč19 477,36 Kč
8 0004,62742 Kč37 019,36 Kč
12 0004,50343 Kč54 041,16 Kč
28 0004,28031 Kč119 848,68 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč