Photodiode 850nm 45µs 80° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-5ANPD80

DigiKey Part Number
1830-INL-5ANPD80-ND
Manufacturer
Manufacturer Product Number
INL-5ANPD80
Description
SENSOR PHOTODIODE 850NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 45µs 80° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
45µs
Manufacturer
Inolux
Voltage - DC Reverse (Vr) (Max)
170 V
Packaging
Bag
Current - Dark (Typ)
5nA
Part Status
Active
Viewing Angle
80°
Wavelength
850nm
Operating Temperature
-40°C ~ 80°C
Color - Enhanced
Infrared (NIR)/Red
Mounting Type
Through Hole
Spectral Range
400nm ~ 1100nm
Package / Case
Radial
Diode Type
PIN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 510
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,24200 Kč42,42 Kč
2502,62812 Kč657,03 Kč
5002,40680 Kč1 203,40 Kč
1 0002,21718 Kč2 217,18 Kč
2 0002,05550 Kč4 111,00 Kč
5 0001,87823 Kč9 391,15 Kč
10 0001,76738 Kč17 673,80 Kč
25 0001,64625 Kč41 156,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč