RF ANTENNA AMPS, DCS, GSM, PCS, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXP07.07.0100A

DigiKey Part Number
931-1054-ND
Manufacturer
Manufacturer Product Number
FXP07.07.0100A
Description
RF ANT 850MHZ/900MHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA AMPS, DCS, GSM, PCS, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FXP07.07.0100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Not For New Designs
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
5
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
AMPS, DCS, GSM, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10196,70900 Kč1 967,09 Kč
25183,22840 Kč4 580,71 Kč
100168,41240 Kč16 841,24 Kč
300157,03423 Kč47 110,27 Kč
500147,11072 Kč73 555,36 Kč
1 000143,15932 Kč143 159,32 Kč
Manufacturers Standard Package
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč