


FXP522.A.07.A.001 | |
|---|---|
DigiKey Part Number | 931-1370-ND |
Manufacturer | |
Manufacturer Product Number | FXP522.A.07.A.001 |
Description | RF ANT 2.4GHZ/5.8GHZ FLAT 120MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP522.A.07.A.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.78dBi, 4.63dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 165,27500 Kč | 1 652,75 Kč |
| 25 | 153,59600 Kč | 3 839,90 Kč |
| 100 | 140,74120 Kč | 14 074,12 Kč |
| 300 | 133,57317 Kč | 40 071,95 Kč |
| 500 | 130,92170 Kč | 65 460,85 Kč |
| 1 000 | 127,88328 Kč | 127 883,28 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |


