
W6108B0100 | |
|---|---|
DigiKey Part Number | 553-W6108B0100-ND |
Manufacturer | |
Manufacturer Product Number | W6108B0100 |
Description | ANT MIMO WIFI 6E FPC 100MM 4X4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 6.15GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 7.15GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 7dB | |
Gain | 3.7dBi, 7.4dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 73,70300 Kč | 737,03 Kč |
| 25 | 69,67120 Kč | 1 741,78 Kč |
| 100 | 60,37970 Kč | 6 037,97 Kč |
| 250 | 57,28256 Kč | 14 320,64 Kč |
| 500 | 51,39974 Kč | 25 699,87 Kč |
| 1 000 | 43,34911 Kč | 43 349,11 Kč |
| 2 500 | 41,18161 Kč | 102 954,02 Kč |
| 5 000 | 39,63347 Kč | 198 167,35 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |


