


FXP14R.A.07.0100A | |
|---|---|
DigiKey Part Number | 931-1273-ND |
Manufacturer | |
Manufacturer Product Number | FXP14R.A.07.0100A |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -7dB, -11dB, -12dB, -16dB, -12dB, -12dB | |
Gain | -1.5dBi, -3dBi, 1.5dBi, 2.5dBi, 2.5dBi, 2.5dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | CDMA, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 166,36700 Kč | 1 663,67 Kč |
| 25 | 154,61240 Kč | 3 865,31 Kč |
| 100 | 141,69240 Kč | 14 169,24 Kč |
| 300 | 134,48240 Kč | 40 344,72 Kč |
| 500 | 131,81746 Kč | 65 908,73 Kč |
| 1 000 | 128,76184 Kč | 128 761,84 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |

