RF ANTENNA GSM PCB Trace MMCX Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM PCB Trace MMCX Male Adhesive
Digi-Key Cable Builder

FXP07.09.0100A

DigiKey Part Number
931-1055-ND
Manufacturer
Manufacturer Product Number
FXP07.09.0100A
Description
RF ANT 892MHZ/1.9GHZ PCB TRACE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM PCB Trace MMCX Male Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 94 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100147,49630 Kč14 749,63 Kč
Manufacturers Standard Package
Unit Price without VAT:147,49630 Kč
Unit Price with VAT:178,47052 Kč

Other Suppliers on DigiKey

94In Stock
Ships from WEC