TPS54620RGYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 749
Unit Price: 44,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 194
Unit Price: 37,28000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 791
Unit Price: 44,00000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 3 396
Unit Price: 28,40000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 589
Unit Price: 21,75000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54620RGYR

DigiKey Part Number
296-24554-2-ND - Tape & Reel (TR)
296-24554-1-ND - Cut Tape (CT)
296-24554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54620RGYR
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54620RGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1094,57500 Kč945,75 Kč
2587,32640 Kč2 183,16 Kč
10079,36400 Kč7 936,40 Kč
25076,26976 Kč19 067,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,28142 Kč216 844,26 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč