


LM60CIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM60CIM3X/NOPBTR-ND - Tape & Reel (TR) LM60CIM3X/NOPBCT-ND - Cut Tape (CT) LM60CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60CIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60CIM3X/NOPB Models |
Category | Resolution 6.25mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.7V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 15,74800 Kč | 78,74 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 25 | 13,98480 Kč | 349,62 Kč |
| 50 | 13,32540 Kč | 666,27 Kč |
| 100 | 12,72060 Kč | 1 272,06 Kč |
| 500 | 11,51194 Kč | 5 755,97 Kč |
| 1 000 | 11,06217 Kč | 11 062,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42530 Kč | 31 275,90 Kč |
| 6 000 | 10,06630 Kč | 60 397,80 Kč |
| 9 000 | 9,87034 Kč | 88 833,06 Kč |
| 15 000 | 9,63717 Kč | 144 557,55 Kč |
| 21 000 | 9,49150 Kč | 199 321,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











