
LMH1981MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35330-2-ND - Tape & Reel (TR) 296-35330-1-ND - Cut Tape (CT) 296-35330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1981MTX/NOPB |
Description | IC VIDEO SYNC 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Separator IC Serial NTSC, PAL 14-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1981MTX/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.13V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Separator | Supplier Device Package 14-TSSOP |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 255,92400 Kč | 2 559,24 Kč |
| 25 | 238,99920 Kč | 5 974,98 Kč |
| 100 | 220,77720 Kč | 22 077,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 197,12586 Kč | 492 814,65 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |








