RT6220AGQUF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 26,49765 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 26,49765 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6220AGQUF

DigiKey Part Number
1028-RT6220AGQUFTR-ND - Tape & Reel (TR)
1028-RT6220AGQUFCT-ND - Cut Tape (CT)
1028-RT6220AGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6220AGQUF
Description
IC REG BUCK ADJ 6A 16UQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,67000 Kč376,70 Kč
2534,39480 Kč859,87 Kč
10030,79360 Kč3 079,36 Kč
25029,07384 Kč7 268,46 Kč
50028,27170 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,49765 Kč39 746,47 Kč
3 00025,87710 Kč77 631,30 Kč
4 50025,56651 Kč115 049,29 Kč
7 50025,22224 Kč189 166,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč