Parametric Equivalent
Parametric Equivalent

RT6220BHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6220BHGQUFTR-ND - Tape & Reel (TR) 1028-RT6220BHGQUFCT-ND - Cut Tape (CT) 1028-RT6220BHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6220BHGQUF |
Description | IC REG BUCK ADJ 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-UFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-UQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6220AGQUF | Richtek USA Inc. | 0 | 1028-RT6220AGQUFCT-ND | 50,47000 Kč | Parametric Equivalent |
| RT6220AHGQUF | Richtek USA Inc. | 0 | 1028-RT6220AHGQUFCT-ND | 26,31783 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,26337 Kč | 42 395,06 Kč |
| Unit Price without VAT: | 28,26337 Kč |
|---|---|
| Unit Price with VAT: | 34,19868 Kč |


