


LMH1982SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH1982SQE/NOPBTR-ND - Tape & Reel (TR) LMH1982SQE/NOPBCT-ND - Cut Tape (CT) LMH1982SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1982SQE/NOPB |
Description | IC VIDEO CLOCK GENERATOR 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Generator IC I2C NTSC, PAL, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1982SQE/NOPB Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Function Generator | Supplier Device Package 32-WQFN (5x5) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,04000 Kč | 813,04 Kč |
| 10 | 661,62600 Kč | 6 616,26 Kč |
| 25 | 623,80000 Kč | 15 595,00 Kč |
| 100 | 596,88700 Kč | 59 688,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 562,41128 Kč | 140 602,82 Kč |
| Unit Price without VAT: | 813,04000 Kč |
|---|---|
| Unit Price with VAT: | 983,77840 Kč |


