
LMH1981MTX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH1981MTX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH1981MTX/NOPB |
Description | LMH1981 MULTI-FORMAT VIDEO SYNC |
Customer Reference | |
Detailed Description | Video Separator IC Serial NTSC, PAL 14-TSSOP Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer National Semiconductor | Control Interface Serial |
Packaging Bulk | Voltage - Supply 3.13V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Function Separator | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Applications Professional Video | Supplier Device Package 14-TSSOP |
| Bulk: | 670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 237,27741 Kč | 6 406,49 Kč |
| Unit Price without VAT: | 237,27741 Kč |
|---|---|
| Unit Price with VAT: | 287,10567 Kč |


