
SP3491EN-L | |
|---|---|
DigiKey Part Number | 1016-1149-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3491EN-L |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3491EN-L Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3076EEN-L | MaxLinear, Inc. | 3 287 | 1016-1049-5-ND | 1,66000 Kč | MFR Recommended |
| ISL83491IBZ | Renesas Electronics Corporation | 0 | ISL83491IBZ-ND | 1,33000 Kč | Direct |
| ISL8491EIBZ | Renesas Electronics Corporation | 3 092 | ISL8491EIBZ-ND | 1,72000 Kč | Similar |
| ISL8491EIBZ-T | Renesas Electronics Corporation | 2 484 | 20-ISL8491EIBZ-TCT-ND | 1,72000 Kč | Similar |
| LTC491CS#PBF | Analog Devices Inc. | 442 | 505-LTC491CS#PBF-ND | 9,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 56 | 22,39661 Kč | 1 254,21 Kč |
| 112 | 21,23607 Kč | 2 378,44 Kč |
| 280 | 20,00886 Kč | 5 602,48 Kč |
| 504 | 19,37274 Kč | 9 763,86 Kč |
| 1 008 | 18,74571 Kč | 18 895,68 Kč |
| 2 520 | 18,08378 Kč | 45 571,13 Kč |
| 5 040 | 17,68494 Kč | 89 132,10 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




