
ISL8491EIBZ | |
|---|---|
DigiKey Part Number | ISL8491EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8491EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8491EIBZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 50 | 24,99740 Kč | 1 249,87 Kč |
| 100 | 23,56050 Kč | 2 356,05 Kč |
| 250 | 22,06180 Kč | 5 515,45 Kč |
| 500 | 21,16542 Kč | 10 582,71 Kč |
| 1 000 | 20,43172 Kč | 20 431,72 Kč |
| 2 500 | 19,66132 Kč | 49 153,30 Kč |
| 5 000 | 19,19891 Kč | 95 994,55 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |



