
SP3076EEN-L | |
|---|---|
DigiKey Part Number | 1016-1049-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3076EEN-L |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3076EEN-L Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 56 | 25,54625 Kč | 1 430,59 Kč |
| 112 | 24,24893 Kč | 2 715,88 Kč |
| 280 | 22,87657 Kč | 6 405,44 Kč |
| 504 | 22,16540 Kč | 11 171,36 Kč |
| 1 008 | 21,46441 Kč | 21 636,13 Kč |
| 2 520 | 20,72436 Kč | 52 225,39 Kč |
| 5 040 | 20,27840 Kč | 102 203,14 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






