ISL3295EFHZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29 087
Unit Price: 16,35000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 664
Unit Price: 17,62000 Kč
Datasheet
1/0 Driver RS422, RS485 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3295EFHZ-T

DigiKey Part Number
ISL3295EFHZ-TTR-ND - Tape & Reel (TR)
ISL3295EFHZ-TCT-ND - Cut Tape (CT)
ISL3295EFHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3295EFHZ-T
Description
IC TRANSCEIVER 1/0 6SOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 6-SOT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
SOT-23-6
Protocol
RS422, RS485
Supplier Device Package
6-SOT
Number of Drivers/Receivers
1/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3295AUT+Analog Devices Inc./Maxim Integrated0505-MAX3295AUT+-ND0,00000 KčSimilar
MAX3295AUT+TAnalog Devices Inc./Maxim Integrated29 087MAX3295AUT+TCT-ND16,35000 KčSimilar
MAX3295AUT-TAnalog Devices Inc./Maxim Integrated7 664175-MAX3295AUT-TCT-ND17,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1026,71600 Kč267,16 Kč
2524,00040 Kč600,01 Kč
10021,08490 Kč2 108,49 Kč
25019,71928 Kč4 929,82 Kč
50018,90260 Kč9 451,30 Kč
1 00018,23417 Kč18 234,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,41365 Kč52 240,95 Kč
6 00017,01409 Kč102 084,54 Kč
9 00016,81449 Kč151 330,41 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč