
MAX3295AUT-T | |
|---|---|
DigiKey Part Number | 175-MAX3295AUT-TTR-ND - Tape & Reel (TR) 175-MAX3295AUT-TCT-ND - Cut Tape (CT) 175-MAX3295AUT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3295AUT-T |
Description | IC TRANSCEIVER 1/0 SOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3295AUT-T Models |
Category | Data Rate 20Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package SOT-23-6 |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 90,82600 Kč | 908,26 Kč |
| 25 | 83,83920 Kč | 2 095,98 Kč |
| 100 | 76,15390 Kč | 7 615,39 Kč |
| 250 | 73,07100 Kč | 18 267,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,54273 Kč | 166 356,83 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |


