
SP3491EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3491EN-L/TR-ND - Tape & Reel (TR) 1016-SP3491EN-L/TRCT-ND - Cut Tape (CT) 1016-SP3491EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3491EN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3491EN-L/TR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3076EEN-L/TR | MaxLinear, Inc. | 0 | 1016-SP3076EEN-L/TRCT-ND | 1,88000 Kč | MFR Recommended |
| ISL83491IBZ-T | Renesas Electronics Corporation | 0 | ISL83491IBZ-TCT-ND | 1,35000 Kč | Direct |
| ISL8491EIBZ | Renesas Electronics Corporation | 561 | ISL8491EIBZ-ND | 1,73000 Kč | Similar |
| ISL8491EIBZ-T | Renesas Electronics Corporation | 2 442 | 20-ISL8491EIBZ-TCT-ND | 1,73000 Kč | Similar |
| LTC491CS#PBF | Analog Devices Inc. | 434 | 505-LTC491CS#PBF-ND | 9,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 23,90040 Kč | 597,51 Kč |
| 100 | 21,26430 Kč | 2 126,43 Kč |
| 250 | 20,00708 Kč | 5 001,77 Kč |
| 500 | 19,24920 Kč | 9 624,60 Kč |
| 1 000 | 19,14535 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,96610 Kč | 44 915,25 Kč |
| 5 000 | 17,56905 Kč | 87 845,25 Kč |
| 7 500 | 17,37021 Kč | 130 276,57 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |




