
TS5A3157DCKR | |
|---|---|
DigiKey Part Number | 4518-TS5A3157DCKRTR-ND - Tape & Reel (TR) 4518-TS5A3157DCKRCT-ND - Cut Tape (CT) 4518-TS5A3157DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 7Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | -, 3.5ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.3pF | |
Current - Leakage (IS(off)) (Max) | 100nA (Max) | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86847 Kč | 5 605,41 Kč |
| 6 000 | 1,80978 Kč | 10 858,68 Kč |
| 9 000 | 1,78040 Kč | 16 023,60 Kč |
| 15 000 | 1,74783 Kč | 26 217,45 Kč |
| 21 000 | 1,72881 Kč | 36 305,01 Kč |
| 30 000 | 1,71050 Kč | 51 315,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





