
CD74HC4046AMT | |
|---|---|
DigiKey Part Number | 296-32068-2-ND - Tape & Reel (TR) 296-32068-1-ND - Cut Tape (CT) 296-32068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,73430 Kč | 1 473,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,81416 Kč | 3 453,54 Kč |
| 500 | 13,25982 Kč | 6 629,91 Kč |
| 750 | 12,98208 Kč | 9 736,56 Kč |
| 1 250 | 12,67439 Kč | 15 842,99 Kč |
| 1 750 | 12,49465 Kč | 21 865,64 Kč |
| 2 500 | 12,32171 Kč | 30 804,27 Kč |
| 6 250 | 11,94937 Kč | 74 683,56 Kč |
| 12 500 | 11,72495 Kč | 146 561,88 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




