
LMC7101BIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7101BIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7101BIM5X/NOPBCT-ND - Cut Tape (CT) LMC7101BIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101BIM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101BIM5X/NOPB Models |
Category | Voltage - Input Offset 0.11 mV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8661ARZ-REEL7 | Analog Devices Inc. | 1 921 | AD8661ARZ-REEL7CT-ND | 79,79000 Kč | Similar |
| ADA4610-1ARZ | Analog Devices Inc. | 527 | 505-ADA4610-1ARZ-ND | 83,15000 Kč | Similar |
| ADA4610-1ARZ-R7 | Analog Devices Inc. | 256 | 505-ADA4610-1ARZ-R7CT-ND | 83,15000 Kč | Similar |
| LT6000IDCB#TRMPBF | Analog Devices Inc. | 8 141 | 505-LT6000IDCB#TRMPBFCT-ND | 72,44000 Kč | Similar |
| NCS2001SN1T1G | onsemi | 5 277 | NCS2001SN1T1GOSCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| 100 | 11,50690 Kč | 1 150,69 Kč |
| 250 | 10,75852 Kč | 2 689,63 Kč |
| 500 | 10,30666 Kč | 5 153,33 Kč |
| 1 000 | 9,99148 Kč | 9 991,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46905 Kč | 28 407,15 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











