
HDS20M-13 | |
|---|---|
DigiKey Part Number | HDS20M-13DITR-ND - Tape & Reel (TR) HDS20M-13DICT-ND - Cut Tape (CT) HDS20M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS20M-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A HDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HDS |
Datasheet | Datasheet |
EDA/CAD Models | HDS20M-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package HDS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,05110 Kč | 705,11 Kč |
| 500 | 5,37842 Kč | 2 689,21 Kč |
| 1 000 | 4,83920 Kč | 4 839,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15375 Kč | 12 461,25 Kč |
| 6 000 | 3,80841 Kč | 22 850,46 Kč |
| 9 000 | 3,63242 Kč | 32 691,78 Kč |
| 15 000 | 3,43467 Kč | 51 520,05 Kč |
| 21 000 | 3,31758 Kč | 69 669,18 Kč |
| 30 000 | 3,20381 Kč | 96 114,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











