
ECS-2333-400-BN-TR | |
|---|---|
DigiKey Part Number | XC1941TR-ND - Tape & Reel (TR) XC1941CT-ND - Cut Tape (CT) XC1941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-400-BN-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-400-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 632L3I040M00000 | CTS-Frequency Controls | 8 802 | 110-632L3I040M00000CT-ND | 31,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,77500 Kč | 237,75 Kč |
| 25 | 22,49040 Kč | 562,26 Kč |
| 50 | 21,56040 Kč | 1 078,02 Kč |
| 100 | 20,66780 Kč | 2 066,78 Kč |
| 250 | 19,54576 Kč | 4 886,44 Kč |
| 500 | 18,73700 Kč | 9 368,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,99767 Kč | 17 997,67 Kč |
| 2 000 | 17,25407 Kč | 34 508,14 Kč |
| 3 000 | 16,83373 Kč | 50 501,19 Kč |
| 5 000 | 16,31893 Kč | 81 594,65 Kč |
| 7 000 | 15,98869 Kč | 111 920,83 Kč |
| 10 000 | 15,64598 Kč | 156 459,80 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |






