
S25FL128SAGBHVA00 | |
|---|---|
DigiKey Part Number | S25FL128SAGBHVA00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHVA00 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGBHVA00 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 100,19000 Kč | 1 001,90 Kč |
| 25 | 97,22000 Kč | 2 430,50 Kč |
| 50 | 94,98020 Kč | 4 749,01 Kč |
| 100 | 92,73400 Kč | 9 273,40 Kč |
| 338 | 88,81544 Kč | 30 019,62 Kč |
| 676 | 86,61203 Kč | 58 549,73 Kč |
| 1 014 | 85,33602 Kč | 86 530,72 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |



