
PCDD0465G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD0465G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD0465G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD0465G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0465G1_L2_00001 |
Description | DIODE SIL CARB 650V 4A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 146pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 33,57700 Kč | 335,77 Kč |
| 100 | 22,87430 Kč | 2 287,43 Kč |
| 500 | 18,28986 Kč | 9 144,93 Kč |
| 1 000 | 16,81579 Kč | 16 815,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,94477 Kč | 44 834,31 Kč |
| 6 000 | 14,00363 Kč | 84 021,78 Kč |
| 9 000 | 13,52437 Kč | 121 719,33 Kč |
| 15 000 | 13,46223 Kč | 201 933,45 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |



