
632L3I040M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I040M00000TR-ND - Tape & Reel (TR) 110-632L3I040M00000CT-ND - Cut Tape (CT) 110-632L3I040M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I040M00000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 27,48800 Kč | 274,88 Kč |
| 25 | 26,00280 Kč | 650,07 Kč |
| 50 | 24,92640 Kč | 1 246,32 Kč |
| 100 | 23,89620 Kč | 2 389,62 Kč |
| 250 | 22,59820 Kč | 5 649,55 Kč |
| 500 | 21,66344 Kč | 10 831,72 Kč |
| 1 000 | 20,76812 Kč | 20 768,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,42544 Kč | 58 276,32 Kč |
| 6 000 | 18,62417 Kč | 111 745,02 Kč |
| 9 000 | 18,17123 Kč | 163 541,07 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

