
DMN52D0LT-13 | |
|---|---|
DigiKey Part Number | 31-DMN52D0LT-13TR-ND - Tape & Reel (TR) 31-DMN52D0LT-13CT-ND - Cut Tape (CT) 31-DMN52D0LT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0LT-13 |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 500mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN52D0LT-7 | Diodes Incorporated | 5 116 | 31-DMN52D0LT-7CT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 500 | 1,84950 Kč | 924,75 Kč |
| 1 000 | 1,63595 Kč | 1 635,95 Kč |
| 2 000 | 1,45569 Kč | 2 911,38 Kč |
| 5 000 | 1,26026 Kč | 6 301,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13920 Kč | 11 392,00 Kč |
| 20 000 | 1,03732 Kč | 20 746,40 Kč |
| 30 000 | 0,98539 Kč | 29 561,70 Kč |
| 50 000 | 0,92703 Kč | 46 351,50 Kč |
| 70 000 | 0,89246 Kč | 62 472,20 Kč |
| 100 000 | 0,85886 Kč | 85 886,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



