Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8661ARZ-REEL7

DigiKey Part Number
AD8661ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8661ARZ-REEL7CT-ND - Cut Tape (CT)
AD8661ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8661ARZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8661ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.25mA
Series
Current - Output / Channel
140 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
3.5V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
4 MHz
Base Product Number
Current - Input Bias
0.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,18000 Kč601,80 Kč
2555,27520 Kč1 381,88 Kč
10049,86820 Kč4 986,82 Kč
25047,29336 Kč11 823,34 Kč
50046,90534 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,46264 Kč44 462,64 Kč
2 00043,41074 Kč86 821,48 Kč
3 00042,88408 Kč128 652,24 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč