
TPS40222DRPR | |
|---|---|
DigiKey Part Number | 296-26970-2-ND - Tape & Reel (TR) 296-26970-1-ND - Cut Tape (CT) 296-26970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40222DRPR |
Description | IC REG BUCK ADJ 1.6A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS40222DRPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.2V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 100 | 30,44500 Kč | 3 044,50 Kč |
| 250 | 28,75048 Kč | 7 187,62 Kč |
| 500 | 27,72828 Kč | 13 864,14 Kč |
| 1 000 | 26,88752 Kč | 26 887,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,84868 Kč | 77 546,04 Kč |
| 6 000 | 25,34032 Kč | 152 041,92 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






