Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8475ACPZ-WP

DigiKey Part Number
AD8475ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8475ACPZ-WP
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8475ACPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
50V/µs
-3db Bandwidth
150 MHz
Current - Supply
3mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10103,16300 Kč1 031,63 Kč
5090,70720 Kč4 535,36 Kč
10086,84980 Kč8 684,98 Kč
25082,77748 Kč20 694,37 Kč
50080,32238 Kč40 161,19 Kč
1 00078,30133 Kč78 301,33 Kč
2 50076,16840 Kč190 421,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč