TPS54521RHLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54620RHLR

DigiKey Part Number
296-28831-2-ND - Tape & Reel (TR)
296-28831-1-ND - Cut Tape (CT)
296-28831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54620RHLR
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54620RHLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,80000 Kč118,80 Kč
1090,98500 Kč909,85 Kč
2584,00640 Kč2 100,16 Kč
10076,34760 Kč7 634,76 Kč
25072,69532 Kč18 173,83 Kč
50070,49322 Kč35 246,61 Kč
1 00068,68102 Kč68 681,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00066,44257 Kč199 327,71 Kč
Manufacturers Standard Package
Unit Price without VAT:118,80000 Kč
Unit Price with VAT:143,74800 Kč