MNG14-38RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,33370 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 332
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 673
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 3 430
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 13,95128 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 671,58000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 945
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 290
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 136
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 982
Unit Price: 8,32000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 146
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,90232 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 362
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 095
Unit Price: 35,70000 Kč
Datasheet
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-38RX-BOTTLE

DigiKey Part Number
MNG14-38RX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG14-38RX-BOTTLE
Description
CONN RING CIRC 14-16AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.560" (14.22mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.140" (28.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-38-P3M019-12-38-P-ND5,33370 KčParametric Equivalent
947323M3323M160885-ND17,01000 KčParametric Equivalent
947333M67394733-01-ND11,55000 KčParametric Equivalent
MNG14-38RK3M3 430MNG14-38RK-ND29,19000 KčParametric Equivalent
MV14-38RK3M0MV14-38RK-ND13,95128 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 770,48400 Kč18 852,42 Kč
Unit Price without VAT:3 770,48400 Kč
Unit Price with VAT:4 562,28564 Kč