Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
WM13729-ND
WM13729-ND

0190720048

DigiKey Part Number
WM13729-ND
Manufacturer
Manufacturer Product Number
0190720048
Description
CONN RING CIRC 14-16AWG #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190720048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.231" (31.27mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Obsolete
Insulation
Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.534" (13.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540075Molex1 094WM13628-ND10,50000 KčParametric Equivalent
0190570046Molex3 956WM19718-ND14,70000 KčParametric Equivalent
0190700061Molex4 290WM14216CT-ND9,87000 KčParametric Equivalent
0190700064Molex6 136WM22938CT-ND9,24000 KčParametric Equivalent
0190730060Molex00190730060-ND6,90232 KčParametric Equivalent
In-Stock: 4 982
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
107,06800 Kč70,68 Kč
256,62200 Kč165,55 Kč
506,30440 Kč315,22 Kč
1006,00210 Kč600,21 Kč
2505,62560 Kč1 406,40 Kč
5005,35688 Kč2 678,44 Kč
1 0005,10100 Kč5 101,00 Kč
3 0004,72033 Kč14 160,99 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč