Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700061

DigiKey Part Number
WM14216TR-ND - Tape & Reel (TR)
WM14216CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700061
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700061 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.544" (13.82mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.261" (32.03mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,42000 Kč84,20 Kč
257,87840 Kč196,96 Kč
507,50460 Kč375,23 Kč
1007,14560 Kč714,56 Kč
2506,69668 Kč1 674,17 Kč
5006,37668 Kč3 188,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,35357 Kč9 530,36 Kč
3 0006,05029 Kč18 150,87 Kč
4 5005,87963 Kč26 458,33 Kč
7 5005,67153 Kč42 536,47 Kč
10 5005,53853 Kč58 154,56 Kč
15 0005,40097 Kč81 014,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč